ANTIST.MINI.100X150X0,075 | Shielding Bags, Antistatic Bags

PE Minigrip bags, antistatic, W 100, L 150 mm, 25047, package of 100 bags

Order No.: 19L2952
EAN: 4099891438883
MPN:
ANTIST.MINI.100X150X0,075
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Minigrip bag, PE, Antistatic, 80 µ, 100x150 mm, ITM025047
Order No.: 19L5076
Manufacturer: Flexico
per pc. 0.1119 € *
*incl. VAT plus shipping costs

Minigrip bags, antistatic, type 250.

Material: PE foil. Thickness: 75 µm. Surface resistance: 1.6 x 10^12 ohm +/- 0.4 x 10^12 ohm. Not suitable for foodstuffs. Note: the pressure lock bags retains its antistatic properties for the duration 12 months.

Type: 25047, W 100, L 150 mm, package of 100 bags

Technical specifications
Width 100 mm
Length 150 mm
Lock type zipp
Logistics
Country of origin FR
Customs tariff number 39232100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 19L5076

Manufacturer SKU:

 ITM025047

 

Available: 13,200 pcs. Next delivery: 3,000 pcs. on 2024-05-06 Leadtime: 2 Weeks **
0.11 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1119 €
500 pcs.
0.1023 €
1000 pcs.
0.0916 €
5000 pcs.
0.0809 €
10000 pcs.
0.0738 €