BK0703001 | ESD PROTECT

PE-Luftpolsterfolieantistati.

Order No.: 03L2902
EAN: 4099891438487
MPN:
BK0703001
ESD PROTECT
default L
Image may differ
Unit Price (€ / pck.)
86.7034 € *
Available: 0 pck.
Next delivery: 10 pck. on 2024-05-14
Leadtime: 1 Week **
Total Price:
86.70 € *
Price list
Quantity
Price per unit*
1 pck.
86.7034 €
5 pck.
81.5031 €
15 pck.
78.3734 €
50 pck.
74.9105 €
150 pck.
71.7927 €
*incl. VAT plus shipping costs
**Subject to prior sale

PE bubble wrap, BK0703001, ESD PROTECT

Features

  • PE air cushion foil, antistatic
  • length: 100 m / width: 0,60 m, 120 my strong
  • pink, antistatic, three layers with 10 pimples
Technical specifications
Width 600 mm
Length 100 m
Logistics
Country of origin NL
Customs tariff number 39232100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes