Underground cables, type Lapp Kabel NYY-J.
As power line, for building installations and permanent cabling, suitable for indoor and outdoor use (ground, concrete etc.), to HD603/VDE 0276-603, flame retardant to IEC 60332-1-2; Conductor: bright copper wire. Wire insulation/outer insulation on PVC base. Wire ID code: to VDE 0293-308, with green-yellow ground conductor. Filler compound over the wire arrangement. Rated voltage V0/V: 600/1000 V. Test voltage: 4000 V. Color: black. Temperature range during cabling/permanently installed: –5 to +50 °C/–40 to +70 °C.
Technical attributes (type, umber of poles x cross-section, outer diameter (OD)): NYY-J 4G1.5 re, 4 x 1.5 mm², OD 13 mm
Core insulation material | PVC | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 4 | |
Version | earth cable | |
Outer diameter | 13 mm | |
Colour | gray | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 1.5 mm² | |
Material | PVC | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C to 50 °C | |
Temperature range (unmoved) | -40 °C to 70 °C |
Country of origin | PL |
Customs tariff number | 85444999 |
Original Packaging | Ring with 50 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available