288-003 | WAGO
PCB carrier for DIN rail TS35, 288-003
Unit Price (€ / pc.)
20.6346 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
20.63 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6346 €
10 pcs.
18.5759 €
50 pcs.
16.7195 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB carriers for TS 35 mounting rails, type Wago 288-003
For mounting a 100 x 160 mm Europe standard-size PCB.
Color: gray
Dimensions WxLxH: 106 x 162 x 25.2 (H measured from top edge of the mounting rail)
Technical specifications
Version | PCB carrier | |
Suitable for | DIN rail TS35 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |