RE200-LF | Roth Elektronik
Prototyping board, RE200-LF, 100 x 160 mm, epoxy FR4 resin, 2,54 x 2,54 mm perforation matrix
Order No.: 11H190
EAN: 4099889463248
MPN:
RE200-LF
Unit Price (€ / pc.)
9.9127 € *
Available: 77 pcs.
Leadtime: 18 Weeks **
Total Price:
9.91 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9127 €
10 pcs.
8.7227 €
50 pcs.
8.1396 €
150 pcs.
7.7707 €
500 pcs.
7.3780 €
*incl. VAT plus shipping costs
**Subject to prior sale
Prototyping board, type Elektronik Roth RE200-LF
Single-sided plating, 2.54 x 2.54 mm perforation matrix. With solder lands, no standardized connector receptacle.
Format: 100 x 160 mm
Hole diameter: 1.0 mm
Substrate: Epoxy resin FR 4, hot-tinned (HAL lead-free)
Copper plating: 35 µm
Board thickness: 1.5 mm
Perforation matrix: 38 x 61 solder lands
Diameter of solder lands: 2.2 mm
Technical specifications
Version | lab board | |
Width | 160 mm | |
Throughplated | No | |
One / two-sided | single sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 100 mm | |
Hole diameter | 1 mm | |
Material | FR4 epoxy | |
Surface type | hot air leveling (HAL) | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |