Prototyping boards, type Roth Elektronik RE521-.
Single-sided with 35 µm copper plating. Option for installing connectors to DIN 41612 design C (32-pole; grid: 5.08 mm). Format: 100 x 160 mm. Substrate: phenolic resin laminated paper FR 2, organic surface protection (OSP) or epoxy resin FR 4, hot-tinned (HAL lead-free). Grid: 2.54 x 2.54 mm. Hole matrix: 37 PCB traces, each with 57 holes. Hole diameter: 1.0 mm. Board thickness: 1.5 mm, component side with assembly labeling.
Technical attributes (type, format, substrate): RE521-HP, 100 x 160 mm, laminated paper
Version | lab board | |
Width | 160 mm | |
Throughplated | No | |
One / two-sided | single sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 100 mm | |
Hole diameter | 1 mm | |
Material | FR2 hard paper | |
Surface type | organic surface protection (OSP) | |
Grid | 2.54 mm |
Country of origin | CN |
Customs tariff number | 85340019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available