PCBs, type Rademacher 913/914.
Single-sided laboratory card that can be used for laboratory applications as well as for IHK training and test applications (type 913 for electronic technicians, industrial equipment technology, type 914 for electronic technicians, plant technology), with optional socket strip connection and mounting holes for 32-pole male connectors to DIN 41612 design D; Socket strip grid: 5.08 mm. Format: 100 x 160 mm. Substrate: laminated paper or epoxy resin. Grid: 2.54 mm. Hole rows/PCB traces: 37. Holes: 1.0 mm. Copper plating: 35 µm. Board thickness: 1.5 mm. Type 914 with position labeling on the back side.
Technical attributes (type, format, substrate): 913 HP, 100 x 160 mm, laminated paper
Version | lab board | |
Width | 160 mm | |
Throughplated | No | |
One / two-sided | single sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 100 mm | |
Hole diameter | 1 mm | |
Material | FR2 hard paper | |
Surface type | organic surface protection (OSP) | |
Grid | 2.54 mm |
Country of origin | DE |
Customs tariff number | 85340011 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available