SPK 00318 | Spitznagel
PCB transformer, 0.35 VA, 18 V, 19 mA, SPK 00318
No longer in assortment
Unit Price (€ / pc.)
1.7136 € *
Available: 42 pcs.
Leadtime: On Request **
PCB transformers, type Spitznagel SPK.
With double aperture winding, vacuum molded, surge voltage-proof up to 12000 V
PCB transformers, 0.35 VA, type SPK 003.
Short circuit-proof
With one secondary winding.
Technical specifications
Output power | 0.35 W | |
Width | 22 mm | |
Height | 15 mm | |
Length | 24 mm | |
Primary voltage | 230 V | |
Secondary voltage (1) | 18 V | |
Secondary amperage 1 | 19 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |