H-LS-356 | BJZ

ESD PCB stand, (L x W) 272 x 208 mm, H-LS-356

Order No.: 07L3336
EAN: 4099891420130
MPN:
H-LS-356
BJZ
default L
Image may differ
Unit Price (€ / pc.)
40.9122 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
40.91 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9122 €
5 pcs.
38.4489 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive PCB racks, type BJZ H-LS-.

The PCBs are held firmly and easily at the base and on the sides. The inclination of the boards prevents the PCB from slipping off easily and, if wet, favors draining of residual liquids via drain holes. Surface resistance; conductive version: 1.0 kohm. Number of PCBs: maximum 25. Material: polypropylene. PCB thickness: design 1 = 3.2 mm, design 2 = 2.4 mm. Dimensions: design 1 = 272 x 208 x 93 mm, design 2 = 268 x 355 x 128 mm.

Type: H-LS-365, design 2, black

Technical specifications
Version PCB stand
Width 208 mm
ESD protection Yes
Length 272 mm
Logistics
Country of origin GB
Customs tariff number 39231090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Width
Length
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Width
Length
ESD protection
ESD PCB stand, (L x W) 272 x 208 mm, H-LS-210
Order No.:
 07L3334
Manufacturer:
 BJZ
Manufacturer SKU:
 H-LS-210
Available: 5 pcs. Leadtime: 3 Weeks **
Total Price: 31.13 € *
1 pcs.
31.1304 €
5 pcs.
29.2621 €
15 pcs.
28.1435 €
50 pcs.
26.8940 €
150 pcs.
25.7754 €
polypropylene
PCB stand
208 mm
272 mm
Yes
ESD PCB stand, (L x W) 272 x 208 mm, H-LS-356
Order No.:
 07L3336
Manufacturer:
 BJZ
Manufacturer SKU:
 H-LS-356
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 40.91 € *
1 pcs.
40.9122 €
5 pcs.
38.4489 €
PCB stand
208 mm
272 mm
Yes