H-LS-210 | BJZ
ESD PCB stand, (L x W) 272 x 208 mm, H-LS-210
Conductive PCB racks, type BJZ H-LS-.
The PCBs are held firmly and easily at the base and on the sides. The inclination of the boards prevents the PCB from slipping off easily and, if wet, favors draining of residual liquids via drain holes. Surface resistance; conductive version: 1.0 kohm. Number of PCBs: maximum 25. Material: polypropylene. PCB thickness: design 1 = 3.2 mm, design 2 = 2.4 mm. Dimensions: design 1 = 272 x 208 x 93 mm, design 2 = 268 x 355 x 128 mm.
Type: H-LS-210, design 1, black
Version | PCB stand | |
Width | 208 mm | |
ESD protection | Yes | |
Length | 272 mm | |
Material | polypropylene |
Country of origin | GB |
Customs tariff number | 39231090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |