1080H.68 | Vogt
PCB pin, angled, 1080h.68, for 0.8 mm hole
Order No.: 12H574
EAN: 4099889465372
MPN:
1080H.68
Unit Price (€ / pc.)
0.0893 € *
Available: 1,952 pcs.
Leadtime: 2 Weeks **
Total Price:
8.92 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0893 €
300 pcs.
0.0643 €
1000 pcs.
0.0524 €
3000 pcs.
0.0452 €
10000 pcs.
0.0405 €
*incl. VAT plus shipping costs
**Subject to prior sale
For 0.8 mm hole, type 1080h.68.
Type: 1080h.68, angled pin
Technical specifications
diameter | 0.8 mm | |
Length | 11.2 mm | |
Material | brass |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |