QL700ZG1 | Brother
PC label printer QL-700
PC label printers, for single and endless labels, Brother QL-700.
No software and driver installation required, with thermo-direct print, USB port, 1D and 2D barcodes, automatic cutter
Resolution: 300 dpi
Printing speed: 150 mm/s
Print height: max. 59 mm
Fonts/font style/font size: all fonts installed on Windows and Mac
Dimensions: W 128, H 153, D 221 mm
Weight: 1.12 kg. Supplied with software, USB cable, power cable, paper rack, cleaning sheet, address labels (29 x 90 mm, 100 items), endless labels (62 mm x 8.0 m).
Resolution | 300 dpi | |
Version | Label printer | |
Width | 128 mm | |
Height | 153 mm | |
Length | 221 mm | |
Power supply | AC adapter, rechargeable battery |
Country of origin | CN |
Customs tariff number | 84433210 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |