RJ45 patch cables, double shielding, halogen-free, angled bushing, Cat. 6A S/FTP, type Telegärtner L0000.
Suitable for 10 Gigabit Ethernet, 2 x RJ45 connectors, molded bushing and latching lever protection; Wiring: 1 : 1. Cable structure: Li02YSCH 4 x 2 x AWG 27/7 PiMF, 600 MHz. Twisted-pair shielding: aluminum film, conductive on the outside. Overall shielding: tinned copper braid. Cable outer insulation and bushing: LSZH, flame retardant, halogen-free. Color: gray. Operating temperatures: -40 to +75 °C. Short name: MP8 FS 600 LSZH.
Technical attributes (type, length): L00000A0189, 0.5 m
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, angled | |
Version | patch cable | |
AWG cross-section | AWG 27-7 | |
Colour | gray | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 0.5 m | |
Category | Cat 6A | |
Material | PVC | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Country of origin | CN |
Customs tariff number | 85444210 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available