100007964 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 0.5 m, gray

Order No.: 87F1330
EAN: 4018359286026
MPN:
100007964
L00000A0072
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
6.4379 € *
Available: 74 pcs.
Leadtime: 2 Weeks **
Total Price:
6.44 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4379 €
10 pcs.
5.6763 €
100 pcs.
4.9742 €
250 pcs.
4.7838 €
1000 pcs.
4.4744 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 patch cables with double shielding, halogen-free, Cat. 6A S/FTP, type Telegärtner L0000.

Suitable for 10 Gigabit Ethernet, 2 x RJ45 connectors, molded bushing and latching lever protection; Wiring: 1 : 1. Cable: S/FTP Cat. 7. Cable structure: Li02YSCH 4 x 2 x AWG 27/7 PiMF, 500 MHz. Twisted-pair shielding: aluminum film, conductive on the outside. Overall shielding: tinned copper braid. Cable outer insulation and bushing: LSZH, flame retardant, halogen-free. Operating temperatures: -40 to +75 °C. Short name: MP8 FS 500 LSZH.

Technical attributes (type, length, color): L00000A0072, 0.5 m, gray

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 27-7
Colour gray
Halogen free Yes
Cable type S/FTP
Cable length 0.5 m
Category Cat 6A
Material PVC
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Colour
Category
Material
Version
Connection (2)
Halogen free
Connection (1)
AWG cross-section
Cable type
Degree of protection (IP)
1 item in 23 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Colour
Category
Material
Version
Connection (2)
Halogen free
Connection (1)
AWG cross-section
Cable type
Degree of protection (IP)