100008175 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, PVC, 0.5 m, gray

Order No.: 87F1303
EAN: 4018359292812
MPN:
100008175
L00000D0035
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
7.1519 € *
Available: 46 pcs.
Leadtime: 1 Week **
Total Price:
7.15 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1519 €
10 pcs.
6.2951 €
50 pcs.
5.8667 €
150 pcs.
5.6049 €
500 pcs.
5.3193 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 patch cables, shielded, Cat. 5e F/UTP, type Telegärtner L0000.

2 x RJ45 plugs, molded bushing and safety locking lever; Wiring: 1 to 1. Cable structure: Li2Y(ST)Y 4 x 2 x AWG 26 Gigabit Ethernet. Overall shielding: aluminum film, conductive inside. Cable outer insulation/ bushing: LSZH/ PVC. Operating temperatures: -20 to +60 °C. Short name: MP8 FS 100.

Technical attributes (type, length, color): L00000D0035, 0,5 m, gray

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 26-7
Colour gray
Halogen free Yes
Cable type F/UTP
Cable length 0.5 m
Category Cat 5e
Material PVC
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Category
Material
Version
Connection (2)
Halogen free
Colour
Connection (1)
AWG cross-section
Cable type
Degree of protection (IP)
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Category
Material
Version
Connection (2)
Halogen free
Colour
Connection (1)
AWG cross-section
Cable type
Degree of protection (IP)
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, PVC, 3 m, gray
Order No.:
 87F1313
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100008572
Available: 15 pcs. Leadtime: 1 Week ** Next delivery: 15 pcs. on 2024-05-24
Total Price: 11.36 € *
1 pcs.
11.3645 €
10 pcs.
9.9960 €
50 pcs.
9.3296 €
150 pcs.
8.9131 €
500 pcs.
8.4609 €
3 m
Cat 5e
PVC
patch cable
RJ45 plug, straight
Yes
gray
RJ45 plug, straight
AWG 26-7
F/UTP
IP20
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, PVC, 2.5 m, gray
Order No.:
 87F1311
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100008577
Available: 18 pcs. Leadtime: 4 Weeks ** Next delivery: 10 pcs. on 2024-04-25
Total Price: 10.53 € *
1 pcs.
10.5315 €
10 pcs.
9.2701 €
50 pcs.
8.6275 €
150 pcs.
8.2586 €
500 pcs.
7.8421 €
2.5 m
Cat 5e
PVC
patch cable
RJ45 plug, straight
gray
RJ45 plug, straight
AWG 26-7
F/UTP
IP20