100008287 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, angled, Cat 6A, S/FTP, PVC, 2 m, gray

Order No.: 87F1504
EAN: 4018359361365
MPN:
100008287
L00001A0155
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
10.9599 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.96 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9599 €
10 pcs.
9.6509 €
50 pcs.
8.9845 €
150 pcs.
8.5918 €
500 pcs.
8.1634 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 patch cables, double shielding, halogen-free, angled bushing, Cat. 6A S/FTP, type Telegärtner L0000.

Suitable for 10 Gigabit Ethernet, 2 x RJ45 connectors, molded bushing and latching lever protection; Wiring: 1 : 1. Cable structure: Li02YSCH 4 x 2 x AWG 27/7 PiMF, 600 MHz. Twisted-pair shielding: aluminum film, conductive on the outside. Overall shielding: tinned copper braid. Cable outer insulation and bushing: LSZH, flame retardant, halogen-free. Color: gray. Operating temperatures: -40 to +75 °C. Short name: MP8 FS 600 LSZH.

Technical attributes (type, length): L00001A0155, 2 m

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, angled
Version patch cable
AWG cross-section AWG 27-7
Colour gray
Halogen free Yes
Cable type S/FTP
Cable length 2 m
Category Cat 6A
Material PVC
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Category
Material
Version
Connection (2)
Halogen free
Colour
Connection (1)
AWG cross-section
Cable type
Degree of protection (IP)
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Category
Material
Version
Connection (2)
Halogen free
Colour
Connection (1)
AWG cross-section
Cable type
Degree of protection (IP)
Patch cable, RJ45 plug, straight to RJ45 plug, angled, Cat 6A, S/FTP, PVC, 5 m, gray
Order No.:
 87F1508
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100008669
Available: 8 pcs. Leadtime: 2 Weeks **
Total Price: 16.55 € *
1 pcs.
16.5529 €
10 pcs.
14.5656 €
50 pcs.
13.5660 €
150 pcs.
12.9829 €
500 pcs.
12.3046 €
5 m
Cat 6A
PVC
patch cable
RJ45 plug, angled
Yes
gray
RJ45 plug, straight
AWG 27-7
S/FTP
IP20