2002-1204 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 24 A, 8 kV, blue, 2002-1204

Order No.: 09H7452
EAN: 4017332999175
MPN:
2002-1204
Series: 2002
WAGO
default L
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 119 pcs.
Leadtime: 2 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8211 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature through terminal block series TOPJOB S for mounting rails TS 35, type Wago 2002-1204

Horizontal design, wire entrance from the front, particularly space-saving cage-clamp-S terminals.

Version: 2-conductor through terminal blocks, rated cross-section 2.5 mm²

Cross-sectional range type 2002: 0.25 to 2.5 mm²

Rated voltage to EN (degree of soiling): 800 V (3)

Rated current type 2002: 24 A

Dimensions type 2002: Length 48.5 mm, Width 5.2 mm, Height 33 mm (H measured from the top edge of the mounting rail)

Certifications: UL, CSA, KEMA etc. The blue terminals are approved for EEx-I applications.

Color: blue

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version 2-wire feed-through terminal
AWG cross-section AWG 22 to 12
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 5.2 mm
Colour blue
Height 48.5 mm
Length 32.9 mm
Cable cross-section 0.25-4.0 mm²
Rated current 24 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Version
Rated Voltage
Height
Colour
Rated current
Width
Length
Pin number
Connection
AWG cross-section
Number of terminals
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Version
Rated Voltage
Height
Colour
Rated current
Width
Length
Pin number
Connection
AWG cross-section
Number of terminals