280-637 | WAGO
3-wire protective earth terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 8 kV, yellow/green, 280-637
Unit Price (€ / pc.)
4.3316 € *
Available: 79 pcs.
Leadtime: 2 Weeks **
Total Price:
4.33 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3316 €
10 pcs.
3.8913 €
100 pcs.
3.5105 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ground terminal block, 280-637, WAGO
3-conductor ground terminal block, 2.5 mm², center marking, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 2,50 mm², green-yellow.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 3 | |
Version | 3-wire protective earth terminal | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 5 mm | |
Colour | yellow/green | |
Height | 50.5 mm | |
Length | 36.5 mm | |
Cable cross-section | 0.08-2.5 mm² | |
Rated current | 24 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |