910 | Scissors and Shears
Paper scissors
Order No.: 06L114
EAN: 4099891376017
MPN:
910
Unit Price (€ / pc.)
26.0967 € *
Available: 5 pcs.
Leadtime: 4 Weeks **
Total Price:
26.10 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0967 €
5 pcs.
23.5025 €
10 pcs.
21.1106 €
50 pcs.
19.0281 €
100 pcs.
17.9571 €
*incl. VAT plus shipping costs
**Subject to prior sale
Paper shears, type 910.
Made of high-quality dull stainless steel, with double face grinding. Handle grips made of impact-resistant ABS plastic; Length: 260 mm. Cutting edge length: 130 mm.
Type: 910, paper shears
Technical specifications
Version | paper scissor | |
Length | 260 mm | |
Material | stainless steel | |
Blade length | 130 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82130000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |