100024104 | Telegärtner
N socket 50 Ω, straight, 100024104
Unit Price (€ / pc.)
11.8167 € *
Available: 26 pcs.
Leadtime: On Request **
Total Price:
11.82 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8167 €
10 pcs.
10.4006 €
50 pcs.
9.6866 €
150 pcs.
9.2701 €
500 pcs.
8.7822 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01021H1082, Telegärtner
N Panel Receptacle, female
This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.
Technical Data
- Design: Jack
- Connector type: N
- Cable group: other
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | other | |
Contact connection | other | |
Contact material | brass | |
Connector | N |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |