100024105 | Telegärtner

N socket 50 Ω, RG-58C/U, straight, 100024105

Order No.: 78F3692
EAN: 4018359112929
MPN:
100024105
J01021H1119
Series: N
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
19.0162 € *
Available: 15 pcs.
Leadtime: On Request **
Total Price:
19.02 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0162 €
10 pcs.
16.7314 €
50 pcs.
15.5890 €
150 pcs.
14.8988 €
500 pcs.
14.1491 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01021H1119, Telegärtner

N Panel Jack G1 (RG-58C/U), G5 (RG-223/U), RG-141 A/U IP 67

This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.

Technical Data

  • Design: Jack
  • Connector type: N
  • Cable group: RG 58C/U
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Version socket
Design straight
Impedance 50 Ω
Cable Group RG-58C/U
Contact connection other
Contact material brass
Connector N
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Dodecamethylcyclohexasiloxane, Lead
Accessory

Order No.:

 78F332

Manufacturer SKU:

 100021261

 

Available: 20 pcs. Leadtime: 2 Weeks **
8.32 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.3181 €
10 pcs.
7.3185 €
100 pcs.
6.4141 €
250 pcs.
6.1642 €
1000 pcs.
5.7715 €
Variations
Cable Group
Design
Connector
Version
Contact material
Impedance
Contact connection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable Group
Design
Connector
Version
Contact material
Impedance
Contact connection
N socket 50 Ω, RG-58C/U, straight, 100024105
Order No.:
 78F3692
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100024105
Available: 15 pcs. Leadtime: On Request **
Total Price: 19.02 € *
1 pcs.
19.0162 €
10 pcs.
16.7314 €
50 pcs.
15.5890 €
150 pcs.
14.8988 €
500 pcs.
14.1491 €
RG-58C/U
straight
N
socket
brass
50 Ω
other
N socket 50 Ω, RD-316, straight, 100024083
Order No.:
 80F1351
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100024083
Available: 0 pcs. Leadtime: On Request **
Total Price: 20.88 € *
1 pcs.
20.8845 €
RD-316
straight
N
socket
brass
50 Ω
other