100023370 | Telegärtner
BNC socket 50 Ω, straight, 100023370
Unit Price (€ / pc.)
9.1154 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2024-05-08
Leadtime: 1 Week **
Total Price:
9.12 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1154 €
10 pcs.
8.0206 €
100 pcs.
7.0329 €
250 pcs.
6.7711 €
1000 pcs.
6.3189 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01001A0043, Telegärtner
BNC Bulkhead Socket, insulated with white insulating flange
Technical Data
- Design: Jack
- Connector type: BNC
- Connection type: other
- Angled connector: false
- Insulated mounting: true
- Impedance: 50 Ω
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Contact connection | other | |
Contact material | brass | |
Connector | BNC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |