100027466 | Telegärtner
BNC socket 50 Ω, straight, 100027466
Unit Price (€ / pc.)
8.8536 € *
Available: 37 pcs.
Leadtime: 1 Week **
Total Price:
8.85 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8536 €
10 pcs.
7.7826 €
50 pcs.
7.2709 €
150 pcs.
6.9496 €
500 pcs.
6.5807 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01001A0053, Telegärtner
BNC Bulkhead Socket pin gold plated
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: other
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | other | |
Contact connection | other | |
Contact material | brass | |
Connector | BNC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |