100027700 | Telegärtner

MMCX socket 50 Ω, solder/crimp connection, straight, 100027700

Order No.: 77F9540
EAN: 4018359241759
MPN:
100027700
J01341A0081Y
Series: MMCX
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
4.1888 € *
Available: 93 pcs.
Leadtime: 7 Weeks **
Total Price:
4.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.1888 €

Coaxial connector, J01341A0081, Telegärtner

This product is a smaller version of the MCX and also utilizes a snap coupling. It is suitable for use up to 6 GHz. Because of their small size, this connector can be used in the smallest of instruments as well as personal communication equipment.

Technical Data

  • Design: Jack
  • Connector type: MMCX
  • Cable group: other
  • Angled connector: false
  • Impedance: 50 Ω
Technical specifications
Version socket
Design straight
Impedance 50 Ω
Cable Group other
Contact connection solder/crimp connection
Connector MMCX
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Contact connection
Design
Connector
Version
Contact material
Impedance
Cable Group
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact connection
Design
Connector
Version
Contact material
Impedance
Cable Group
MMCX socket 50 Ω, straight, 100025114
Order No.:
 77F9542
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100025114
Available: 46 pcs. Leadtime: 3 Weeks **
Total Price: 7.79 € *
1 pcs.
7.7945 €
10 pcs.
6.8782 €
100 pcs.
6.0214 €
250 pcs.
5.7953 €
1000 pcs.
5.4145 €
other
straight
MMCX
socket
Beryllium copper
50 Ω
other
MMCX socket 50 Ω, straight, 100025113
Order No.:
 80F1727
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100025113
Available: 0 pcs. Leadtime: On Request **
Total Price: 4.38 € *
1 pcs.
4.3792 €
other
straight
MMCX
socket
Beryllium copper
50 Ω
other
MMCX socket 50 Ω, straight, 100025109
Order No.:
 77F9570
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100025109
Available: 0 pcs. Leadtime: 11 Weeks **
Total Price: 4.38 € *
1 pcs.
4.3792 €
other
straight
MMCX
socket
Beryllium copper
50 Ω
other