100024996 | Telegärtner
MCX socket 50 Ω, straight, 100024996
Coaxial connector, J01271A0101, Telegärtner
MCX Bulkhead Receptacle, female front mounting
This product utilizes a snap coupling and is suitable for use up to 6 GHz. Because of their small size, this connector has applications in small instruments and communication equipment.
Technical Data
- Design: Jack
- Connector type: MCX
- Cable group: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | other | |
Contact material | brass | |
Connector | MCX |
Country of origin | DE |
Customs tariff number | 85366910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |