100023764 | Telegärtner

TNC socket 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, solder/crimp connection, straight, 100023764

Order No.: 77F8408
EAN: 4018359108540
MPN:
100023764
J01011A0023
Series: TNC
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
14.9940 € *
Available: 19 pcs.
Leadtime: 5 Weeks **
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9940 €
10 pcs.
13.2090 €
50 pcs.
12.3046 €
150 pcs.
11.7691 €
500 pcs.
11.1622 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01011A0023, Telegärtner

TNC Bulkhead Jack Crimp G7 (RG-316/U), solder/crimp not IEC 169-17

This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.

Technical Data

  • Design: Jack
  • Connector type: TNC
  • Cable group: RG 316/U
  • Connection type: Solder/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Version socket
Design straight
Impedance 50 Ω
Cable Group RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A
Contact connection solder/crimp connection
Contact material brass
Connector TNC
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Contact material
Cable Group
Contact connection
Design
Connector
Version
Impedance
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact material
Cable Group
Contact connection
Design
Connector
Version
Impedance
TNC socket 50 Ω, RG-58C/U, crimp/crimp, straight, 100023783
Order No.:
 78F301
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023783
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 8.58 € *
1 pcs.
8.5799 €
10 pcs.
7.5446 €
100 pcs.
6.6283 €
250 pcs.
6.3665 €
1000 pcs.
5.9619 €
Beryllium copper
RG-58C/U
crimp/crimp
straight
TNC
socket
50 Ω
TNC socket 50 Ω, RG-58, straight, 100023765
Order No.:
 80F1234
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023765
Available: 0 pcs. Leadtime: On Request **
Total Price: 15.84 € *
1 pcs.
15.8389 €
brass
RG-58
other
straight
TNC
socket
50 Ω
TNC socket 50 Ω, RG-58C/U, straight, 100023785
Order No.:
 77F842
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023785
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 12.80 € *
1 pcs.
12.8044 €
10 pcs.
11.2574 €
50 pcs.
10.4958 €
150 pcs.
10.0198 €
500 pcs.
9.5200 €
brass
RG-58C/U
other
straight
TNC
socket
50 Ω