100023790 | Telegärtner

TNC socket 50 Ω, solder connection, straight, 100023790

Order No.: 77F815
EAN: 4018359108793
MPN:
100023790
J01011A2614
Series: TNC
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
19.2899 € *
Available: 27 pcs.
Leadtime: 7 Weeks **
Total Price:
19.29 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2899 €
10 pcs.
16.9694 €
50 pcs.
15.8151 €
150 pcs.
15.1249 €
500 pcs.
14.3514 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01011A2614, Telegärtner

TNC Bulkhead Socket with panel seal, barrier sealed

This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.

Technical Data

  • Design: Jack
  • Connector type: TNC
  • Cable group: other
  • Connection type: Solder
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Version socket
Design straight
Impedance 50 Ω
Cable Group other
Contact connection solder connection
Contact material brass
Connector TNC
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Contact material
Contact connection
Design
Connector
Version
Impedance
Cable Group
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact material
Contact connection
Design
Connector
Version
Impedance
Cable Group
TNC socket 50 Ω, solder connection, straight, 100023790
Order No.:
 77F815
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023790
Available: 27 pcs. Leadtime: 7 Weeks **
Total Price: 19.29 € *
1 pcs.
19.2899 €
10 pcs.
16.9694 €
50 pcs.
15.8151 €
150 pcs.
15.1249 €
500 pcs.
14.3514 €
brass
solder connection
straight
TNC
socket
50 Ω
other
TNC socket 50 Ω, straight, 100027544
Order No.:
 77F8094
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100027544
Available: 61 pcs. Leadtime: 2 Weeks **
Total Price: 9.12 € *
1 pcs.
9.1154 €
10 pcs.
8.0206 €
50 pcs.
7.4613 €
150 pcs.
7.1400 €
500 pcs.
6.7830 €
brass
other
straight
TNC
socket
50 Ω
other
TNC socket 50 Ω, straight, 100023779
Order No.:
 80F1240
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023779
Available: 0 pcs. Leadtime: On Request **
Total Price: 23.75 € *
1 pcs.
23.7524 €
Nickel copper alloy
straight
TNC
socket
50 Ω