GTH2448-3-DC1-GE | Greisinger

Greisinger panel temperature gauge, GTH2448-3-DC1-GE, 600085

Order No.: 21K8506
EAN: 4099891461799
MPN:
GTH2448-3-DC1-GE
600085
Greisinger
default L
Image may differ
Unit Price (€ / pc.)
98.532 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
98.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.532 €

GTH 2448/3, for Pt 100, - 60 to +199 °C

digital thermometer for Pt 100-2 wire probes. With 3 1/2-digit LED display, 10 mm height. Measuring ranges: in accordance with the table. Resolution: 1.0 °C, type GTH 2448/3 0.1 °C. Tolerance: NiCr-Ni ±1.0 % from - 20 to +550 °C, or +920 to +1150 °C, ±1.5% from +550 to +920 °C, Pt 100 ±0.5 °C. Sampling rate: approx. 3/s. Operating temperatures: 0 to +50 °C. Operating mode: 8.0 to 29 VDC or 8.0 to 27 VAC, adjustable by means of solder bridge. Current consumption: max. 20 mA. Housing: glass fiber-reinforced Noryl. Dimensions: bezel 24 x 48 mm. Mounting depth with screw/plug-in terminals: approx. 65 mm. Mounting cutout: 21.7 x 45.0 mm. Front-panel thickness: 1.0 to approx. 10 mm. Mounting: with stainless steel spring clamp. Degree of protection: IP 54 at the front

Technical specifications
Resolution 0.1 °C
Version panel temperature gauge
Accuracy ±1 %
max. operating temperature 199.9 °C
min. operating temperature -60 °C
Response Time 3 s
Logistics
Country of origin DE
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Resolution
min. operating temperature
max. operating temperature
Version
Response Time
Accuracy
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Resolution
min. operating temperature
max. operating temperature
Version
Response Time
Accuracy