BU 405 NI | SCHÜTZINGER
4 mm socket, solder connection, mounting Ø 6.1 mm, silver, BU 405 NI
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
20 pcs.
1.2138 €
60 pcs.
1.0948 €
100 pcs.
1.0234 €
200 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Laboratory connector, BU 405 NI, SCHÜTZINGE
The BU 405 NI is a threaded socket without insulation that is used for fixture in panels
Features
- High rated voltage
- High rated current
- Max torque fastening 150 Ncm
- Nickel plated contacts
Technical specifications
Connection | solder connection | |
Version | socket | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 6.1 mm | |
Colour | silver | |
contact surface | nickel-plated | |
Length | 16 mm |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |