931782106 | Hirschmann Automation and Control
Panel socket, 3 pole, panel mounting, solder connection, gray, 931782106
Connector, 3-pole + PE, type Hirschmann G 30.
Suited for power and control cable connections for small drives, hydraulic and pneumatic control systems, electrical appliances in the medical sector and photocells, with coding against faulty insertion; Rated voltage: 250 V AC/DC. Rated current: 10 A (line coupling type G 30 W 3 F, 6.0 A). Contact resistance: max. 4.0 mohm. Cable diameters: 4.0 to 7.5 mm. Degree of protection (IEC 60529): IP 65. Degree of soiling: 3. Contact finish: tin. Contact block and housing material: PA, gray. Inflammability class: 94 HB. Operating temperatures: –40 to +90 °C. Standards and certifications: DIN VDE 0627, IEC 61984.
Panel sockets, type G 30 E 3 F.
With soldering contacts; Contact type: fork-type spring.
Type: G 30 E 3 F, panel socket
Connection | solder connection | |
Version | panel socket | |
Design | straight | |
Colour | gray | |
Cable diameter | 4 to 7.5 mm | |
Assembly | panel mounting | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 10 A | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3 pole | |
Pin temperature | 90 °C |
Country of origin | HU |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |