Miniature Connector, 3-pole + PE, type Hirschmann STAS../STAK.
With screw terminals for conductor cross-sections of max. 1.5 mm²; Contacts: CuZn, tin. Housing: PA to UL 94 VDC1, gray. Contact carrier: PA to UL 94 HB. Rated voltage: 250 VDC/400 VAC. Rated current: 10 A DC/16 A AC. Contact resistance: 5.0 mohm. Pin diameter: 2.0 mm. Degree of protection to IEC 60529: IP 54. Degree of soiling: 3. Cable gland: Pg 11. Cable diameters: 6.0 mm to 10 mm. Operating temperatures: –30 °C to +90 °C. Certifications: VDE, SEV, UL.
Panel jacks, type STAKEI 3 N.
Type: STAKEI 3 N, panel jack
Connection | screw connection | |
Version | panel socket | |
Design | straight | |
Colour | gray | |
Cable diameter | 6 to 10 mm | |
Cable cross-section | 1.5 mm² | |
Assembly | panel mounting | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 400 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 16 A | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3 pole | |
Pin temperature | 90 °C |
Country of origin | CZ |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Order No.:
40F514
Manufacturer SKU:
732045001
Order No.:
40F530
Manufacturer SKU:
931300055
Order No.:
40F500
Manufacturer SKU:
932143106
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available