Chassis jacks, 2-pole, type NEUTRIK/REAN NYS229.
6.35 mm, with bushing mount; Housing: CuZn39Pb3 gal. 2.0 µm Ni. Contacts: CuSn6. Contact finish: SnCe. Operating temperatures: –20 to +70 °C.
Type: NYS229L, for front-panel thickness 6.5 mm
Version | panel socket | |
Shell Material | metal | |
Contact connection | screw connection | |
contact surface | tin-plated | |
Assembly | built-in mounting | |
Pin Diameter | 6.35 mm | |
Pin number | 2 pole |
Country of origin | CN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available