NYS229 | REAN
6.35 mm jack panel socket, 2 pole (mono), solder connection, metal, NYS229
Order No.: 39F190
EAN: 4099889855678
MPN:
NYS229
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
200 pcs.
1.1067 €
1000 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chassis jacks, 2-pole, type NEUTRIK/REAN NYS229.
6.35 mm, with bushing mount; Housing: CuZn39Pb3 gal. 2.0 µm Ni. Contacts: CuSn6. Contact finish: SnCe. Operating temperatures: –20 to +70 °C.
Type: NYS229, for front-panel thickness 4.0 mm
Technical specifications
Version | panel socket | |
Shell Material | metal | |
Contact connection | solder connection | |
contact surface | silver-plated | |
Assembly | built-in mounting | |
Pin Diameter | 6.35 mm | |
Pin number | 2 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |