KLB 3 | Lumberg
6.35 mm jack panel socket, 3 pole (stereo), solder connection, plastic, KLB 3
Unit Price (€ / pc.)
1.4994 € *
Available: 1,679 pcs.
Leadtime: 8 Weeks **
Jack chassis sockets, type Lumberg KLBM 3/KLB 3.
6.35 mm, with solder eyelets, for rear side mounting; Rated voltage: 34 V AC/DC. Rated current: 2.0 A. Operating temperatures: –20 to +70 °C.
Type: KLB 3, 3–pole
Technical specifications
Version | panel socket | |
Colour | black | |
Shell Material | plastic | |
Contact connection | solder connection | |
contact surface | nickel-plated | |
Assembly | built-in mounting | |
Pin Diameter | 6.35 mm | |
Pin number | 3 pole |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |