0 633 815 | Hengstler

Panel-mount-hour hours meter

Order No.: 30K4066
EAN: 4099891454470
MPN:
0 633 815
Hengstler
default L
Image may differ
Unit Price (€ / pc.)
45.8031 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.8031 €

Panel operating hours counters, type Hengstler 0633.

Compact design, without reset function; Mounting position: horizontal scrolling display. Degree of protection: IP 65. Safety class: II. Voltage tolerance: ±10 %. Digit height: 4.0 mm. Number style: white on black, black decimal point on white.

For AC voltage, with bezel, type 0633.8.

Display: 6-digit. Display range: 99.999.9 h, with screw terminals max 2.5 mm². Operating temperatures: –10 to +50 °C.

Technical attributes (type, supply voltage, power consumption): 0 633 815, 230 VAC, 1.0 VA

Technical specifications
Connection screw connection
Accuracy 0.01 h
Height 40 mm
Power consumption 30 mW
Assembly built-in mounting
Degree of protection (IP) IP65
Voltage 230 VAC
Max. hour counts 99999.9 H
Logistics
Country of origin DE
Customs tariff number 90291000
Compliance
RoHS conform No
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Width
Height
Assembly
Connection
Voltage
Installation depth
Max. hour counts
Degree of protection (IP)
Accuracy
Power consumption
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Height
Assembly
Connection
Voltage
Installation depth
Max. hour counts
Degree of protection (IP)
Accuracy
Power consumption
Panel-mount-hour hours meter
Order No.:
 30K4063
Manufacturer:
 Hengstler
Manufacturer SKU:
 0 633 833
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 41.21 € *
1 pcs.
41.2097 €
30 mm
13.8 mm
PCB mounting
solder pin
24 VDC
36.3 mm
9999.99 H
IP66
0.01 h
30 mW
Panel-mount-hour hours meter
Order No.:
 30K4052
Manufacturer:
 Hengstler
Manufacturer SKU:
 0 633 032
Available: 78 pcs. Leadtime: 1 Week **
Total Price: 39.85 € *
1 pcs.
39.8531 €
25.2 mm
31 mm
PCB mounting
solder pin
12 VDC
14.6 mm
99999.99 H
IP66
0.01 h
30 mW
Panel-mount-hour hours meter
Order No.:
 30K4060
Manufacturer:
 Hengstler
Manufacturer SKU:
 0 633 831
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 41.80 € *
1 pcs.
41.8047 €
30 mm
13.8 mm
PCB mounting
solder pin
5 VDC
36.3 mm
99999.99 H
IP66
0.01 h
30 mW
Panel-mount-hour hours meter
Order No.:
 30K4062
Manufacturer:
 Hengstler
Manufacturer SKU:
 0 633 832
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 40.66 € *
1 pcs.
40.6623 €
30 mm
13.8 mm
PCB mounting
solder pin
12 VDC
36.3 mm
99999.99 H
IP66
0.01 h
Panel-mount-hour hours meter
Order No.:
 30K4066
Manufacturer:
 Hengstler
Manufacturer SKU:
 0 633 815
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 45.80 € *
1 pcs.
45.8031 €
40 mm
built-in mounting
screw connection
230 VAC
99999.9 H
IP65
0.01 h
30 mW
Panel-mount-hour hours meter
Order No.:
 30K4056
Manufacturer:
 Hengstler
Manufacturer SKU:
 0 633 732
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 40.66 € *
1 pcs.
40.6623 €
30 mm
13.8 mm
PCB mounting
solder pin
12 VDC
36.3 mm
9999.99 H
IP66
0.01 h
0.03 W