933111100 | Hirschmann Automation and Control
Valve panel plug, DIN shape C, 3 pole + PE, 250 V, 0.08-0.75 mm², 933111100
Connectors, 2- and 3-pole + PE, series GDSN.., type Hirschmann GDSN 20../30.
Contact assignment to DIN EN 175 301-803-C (as illustrated) or industry standard (9.4 mm); Operating voltage/current: 250 V/6.0 A. Contacts: 2.8 x 0.8/3.6 x 0.8 mm, CuZn. Cable gland: Pg 7. Degree of soiling: 3. Vibration-proof bulkhead screw interlock. Cable connection: max. 0.75 mm². Degree of protection (in inserted and secured state): IP 65 to DIN 40050. Housing: PA 6-GF 30 to UL 94 HB. Contact carrier: PA 6.6 to UL 94 V-2. Color: black. Operating temperatures: –40 °C to +125 °C.
Panel connectors, type GSSNA.
With solder terminals: max. 0.75 mm². With M 2.5 x 8 bushing screw.
Technical attributes (type, terminal arrangement): GSSNA 300, 3-pole + PE, DIN EN 175 301-803-C
Version | DIN shape C | |
Cable cross-section | 0.08-0.75 mm² | |
Rated voltage | 250 V | |
Pin number | 3 pole + PE | |
Degree of protection (IP) | IP65 | |
Type of locking | central screw |
Country of origin | HU |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |