Panel connectors, type Hirschmann GSE.
For sheet metal wall mounting (mounting hole diameter 22.5 mm). with solder terminals; Certifications: VDE, SEV. Sealing accessories are described below.
Type: GSE 2000 N4, 2-pole + PE
Version | DIN shape A | |
Cable cross-section | 0.08-1.5 mm² | |
Rated voltage | 400 V | |
Pin number | 2 pole + PE | |
Degree of protection (IP) | IP65 | |
Type of locking | central screw |
Country of origin | HU |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Order No.:
51F485
Manufacturer SKU:
733973002
Order No.:
51F486
Manufacturer SKU:
733846003
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available