932967100 | Hirschmann Automation and Control

Valve panel plug, DIN shape A, 2 pole + PE, 400 V, 0.08-1.5 mm², 932967100

Order No.: 51F340
EAN: 4099889744774
MPN:
932967100
GSA 2000 N
Series: GSA
Hirschmann Automation and Control
default L
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 148 pcs.
Leadtime: 1 Week **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
25 pcs.
1.5470 €
100 pcs.
1.4399 €
250 pcs.
1.3685 €
1000 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel connectors, type Hirschmann GSA.

Outside mounting on plane surfaces, solder terminals; Certifications: VDE, SEV, UL, CSA. Flat seals are described below at the accessories. Supplied with panel connector with retaining nut, 2 screws M 3 x 10 and 1 screw M 3 x 5.

Type: GSA 2000 N, 2-pole + PE

Technical specifications
Version DIN shape A
Cable cross-section 0.08-1.5 mm²
Rated voltage 400 V
Pin number 2 pole + PE
Degree of protection (IP) IP65
Type of locking central screw
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Rated voltage
Cable cross-section
Version
Type of locking
Pin number
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage
Cable cross-section
Version
Type of locking
Pin number
Degree of protection (IP)
Valve panel plug, DIN shape A, 2 pole + PE, 400 V, 0.08-1.5 mm², 932967100
Order No.:
 51F340
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 932967100
Available: 148 pcs. Leadtime: 1 Week **
Total Price: 1.84 € *
1 pcs.
1.8445 €
25 pcs.
1.5470 €
100 pcs.
1.4399 €
250 pcs.
1.3685 €
1000 pcs.
1.2495 €
400 V
0.08-1.5 mm²
DIN shape A
central screw
2 pole + PE
IP65