22.1053 | Stäubli Electrical Connectors
4 mm panel plug, screw connection, mounting Ø 4 mm, 22.1053
Order No.: 12F168
EAN: 4099889664096
MPN:
22.1053
SA403
Unit Price (€ / pc.)
2.0587 € *
Available: 513 pcs.
Next delivery: 9,266 pcs. on 2024-05-03
Leadtime: On Request **
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.7374 €
100 pcs.
1.6065 €
500 pcs.
1.5351 €
1000 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Panel plug, 22.1053, Stäubli Electrical Connectors
Ø 4 mm Multilam plug, M4 screw connection, material: CuZn, gold-plated, withdrawal force: appr. 5 N, rated current: 50 A (according to connecting method and cross-section), contact resistance: 0.3 mΩ, max. temperature: 150 °C.
Technical specifications
Connection | screw connection | |
Version | panel plug | |
Rated current | 50 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 4 mm | |
contact surface | gold-plated | |
Length | 29.5 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |