22.1086 | Stäubli Electrical Connectors
4 mm panel plug, screw connection, 0.5 mm², mounting Ø 4 mm, 22.1086
Order No.: 12F166
EAN: 4099889664089
MPN:
22.1086
SA486
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.3685 €
100 pcs.
1.2614 €
500 pcs.
1.2019 €
1000 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel-mount connectors, 4.0 mm, type MC SA486.
Made of lathed nickel-plated brass; Contact lamellae: hard-copper alloy. Rated current: max. 50 A. Operating temperatures: max. +150 °C.
Type: SA486, panel–mount connector
Technical specifications
Connection | screw connection | |
Version | panel plug | |
Rated current | 50 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 4 mm | |
contact surface | nickel-plated | |
Length | 25 mm | |
Cable cross-section | 0.5 mm² |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |