17-210141 | CONEC

USB 2.0-A Panel Jack, USB 2.0 - A, IP 67, Bayonet locking

Order No.: 74F478
EAN: 4099889815375
MPN:
17-210141
CONEC
default L
Image may differ
Unit Price (€ / pc.)
13.2209 € *
Available: 10 pcs.
Leadtime: 7 Weeks **
Total Price:
13.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.2209 €

A-Socket, 17-210141, CONEC

USB 2.0-A chassis connector with insulation resistance: 1000 Mohm, operating temperature -40-85 °C

Technical Data

  • Assembly: Front-panel assembly
  • Contact connection: PCB connection
Technical specifications
Version A socket
Contact connection PCB connection
Assembly front panel mounting
Pin number 4 pole
USB Standard USB 2.0
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
USB Standard
Type of locking
Pin number
Assembly
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
USB Standard
Type of locking
Pin number
Assembly
Contact connection