Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

USB 2.0-A Panel Jack, USB 2.0 - A, IP 67, Bayonet locking

  • Contact surface in the connection area: Gold 
  • Contact surface in the connection area: Gold 
  • Material, enclosure: Polyester 
  • min. operating temperature: -40 °C
  • max. operating temperature: 85 °C
Order No. 74 F 477
Manufacturer No. 17-210131
piece
Total

€ 87.46
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 10
Price* per piece € 8.7465
product.detail.add.UNDEFINED
Connection version USB 2.0 - A
Degree of protection (IP, installed) IP 67
Type of locking Bayonet locking
Contact surface in the connection area Gold
Contact surface in the connection area Gold
Material, enclosure Polyester
min. operating temperature -40 °C
max. operating temperature 85 °C
Fire resistance class UL 94 V-2
Rated current 1.5 A
The above illustration may deviate
Other versions