17-150174 | CONEC

Socket, RJ45, 8 pole, 8P8C, Cat 6A, PCB mounting, 17-150174

Order No.: 74F464
EAN: 4099889824094
MPN:
17-150174
CONEC
default L
Image may differ
Unit Price (€ / pc.)
28.8337 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
28.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.8337 €

Panel mounted receptacle, 17-150174, CONEC

Receptacle assembly kit with zinc die-cast receptacle housing and with shielded Cat 6A RJ45 inline coupler

Technical specifications
Version socket
Category Cat 6A
Assembly PCB mounting
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes