17-150004 | CONEC

Socket, RJ45, 8 pole, 8P8C, Cat 6A, solder connection, PCB mounting, 17-150004

Order No.: 74F460
EAN: 4099889824063
MPN:
17-150004
CONEC
default L
Image may differ
Unit Price (€ / pc.)
19.0519 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
19.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.0519 €

Panel mounted receptacle, 17-150004, CONEC

Receptacle assembly kit with coloured plastic receptacle housing and with shielded Cat 6A RJ45 inline coupler

Technical specifications
Connection solder connection
Version socket
Category Cat 6A
Assembly PCB mounting
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes