Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Panel jack, Insulation-displacement terminal, IP 67, Bayonet locking

  • Plug contacts: 8 
  • Contact surface in the connection area: 0.2 µm Gold 
  • Contact surface in the connection area: 0.2 µm Gold 
  • Contact base material: Phosphor bronze 
  • Material, enclosure: Zinc die-casting, nickel-plated 
Order No. 74 F 446
Manufacturer No. 17-101774
piece
Total

€ 189.21
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 10
Price* per piece € 18.921
product.detail.add.UNDEFINED
Connection version Insulation-displacement terminal
Degree of protection (IP, installed) IP 67
Type of locking Bayonet locking
Plug contacts 8
Contact surface in the connection area 0.2 µm Gold
Contact surface in the connection area 0.2 µm Gold
Contact base material Phosphor bronze
Material, enclosure Zinc die-casting, nickel-plated
min. operating temperature -40 °C
max. operating temperature 85 °C
Rated current 1.2 A
Type RJ45
The above illustration may deviate
Other versions