AC 166 GEBU/ 5 SW | Adels-Contact

Socket, 5 pole, cable assembly, spring-clamp connection, 0.5-2.5 mm², black, AC 166 GEBU/ 5 SW

Order No.: 46F8084
EAN: 4028012102938
MPN:
AC 166 GEBU/ 5 SW
168865
Series: AC 166
Adels-Contact
default L
Image may differ
Unit Price (€ / pc.)
3.6652 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.6652 €

Connectors series AC 166, type AC 166.

To EN 60320; Rated current: 16 A (CSA 10 A). Rated voltage 3-pole: VDE/Kema Keur/IMQ/Nemko 250 V, Semko 400 V, UL, CSA 600 V. Rated voltage 5-pole: VDE/Kema Keur 400 V, CSA 600 V. Rated cross-section: 1.5/2.5 mm². Stripping length: 8.0 to 9.0 mm. Connection: cage clamp terminals, panel thickness 0.5 to 1.2 mm. Contact: brass. Insulator: polyamide 6.6. Degree of protection: IP 20/IP 40 in mated state. Temperature limit: +110 °C.

Panel sockets.

Type: AC 166 GEBU/5, 5 - pole, A 55, B 18.5, C 38 mm, black

Technical specifications
Connection spring-clamp connection
Version socket
Design straight
Colour black
Cable cross-section 0.5-2.5 mm²
Assembly cable assembly
Rated voltage IEC 400 V
Rated voltage UL/CSA 600 V
Rated current IEC 20 A
Rated current UL/CSA 16 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 5 pole
Fuse holder present No
Pin temperature 110 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pin number
Colour
Rated voltage IEC
Design
Cable cross-section
Version
Rated voltage UL/CSA
Rated current IEC
Assembly
Connection
Rated current UL/CSA
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Colour
Rated voltage IEC
Design
Cable cross-section
Version
Rated voltage UL/CSA
Rated current IEC
Assembly
Connection
Rated current UL/CSA