Panel jacks, 4.0 mm, type Hirschmann T & M BUG 10.
For 4.0 mm plugs. With oval insulated head made of PF. No insulating ring; Contact material: tinplated zinc die-cast, solder connection. Rated voltage: 60 VDC. Rated current: 16 A. Operating temperatures: –25 to +85 °C. Not suitable for mounting in sheet metal panels.
Ausführung verzinnt.
Type: BUG 10, red
Connection | screw connection | |
Version | socket | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 16 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 6 mm | |
Colour | red | |
contact surface | tin-plated | |
Length | 23 mm | |
Rated category | CAT O |
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Carton with 200 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available