SEB 2610 F4,8 GR | Hirschmann Test & Measurement

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, gray, SEB 2610 F4,8 GR

Order No.: 25F2055
EAN: 4099889671780
MPN:
SEB 2610 F4,8 GR
972 355-106
Series: SEB 2610 F4,8
Hirschmann Test & Measurement
default L
Image may differ
Unit Price (€ / pc.)
2.2253 € *
Available: 50 pcs.
Leadtime: 1 Week **
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
50 pcs.
1.8921 €
100 pcs.
1.8207 €
500 pcs.
1.7374 €
1000 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laboratory connector, SEB 2610 F4,8 GR, HIRSCHMANN

The SEB 2610 F4,8 GR is a safety built-in socket with 4 mm diameter and has protected contacts, with 4.8 x 0.8 tab connector. It is used for installation into switchpanels and equipment chassis with wall thicknesses up to 6 mm. The installation hole is 12.2 mm in diameter and the tightening torque is 50 Ncm.

<
Technical specifications
Connection flat plug connection
Version socket
Rated Voltage 1000 V
Rated current 25 A
Touch safe Yes
diameter 4 mm
Installation diameter 12.2 mm
Colour gray
contact surface gold-plated
Length 32 mm
Rated category CAT III
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
diameter
contact surface
Version
Rated Voltage
Rated current
Length
Rated category
Connection
Installation diameter
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
diameter
contact surface
Version
Rated Voltage
Rated current
Length
Rated category
Connection
Installation diameter
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, green, SEB 2610 F4,8 GN
Order No.:
 25F2048
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 SEB 2610 F4,8 GN
Available: 29 pcs. Leadtime: 1 Week **
Total Price: 2.23 € *
1 pcs.
2.2253 €
50 pcs.
1.8921 €
100 pcs.
1.8207 €
500 pcs.
1.7374 €
1000 pcs.
1.5589 €
green
4 mm
gold-plated
socket
1000 V
25 A
32 mm
CAT III
flat plug connection
12.2 mm
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, black, SEB 2610 F4,8 SW
Order No.:
 25F2042
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 SEB 2610 F4,8 SW
Available: 2,166 pcs. Leadtime: 1 Week **
Total Price: 2.23 € *
1 pcs.
2.2253 €
50 pcs.
1.8921 €
100 pcs.
1.8207 €
500 pcs.
1.7374 €
1000 pcs.
1.5589 €
black
4 mm
gold-plated
socket
1000 V
25 A
32 mm
CAT III
flat plug connection
12.2 mm
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, brown, SEB 2610 F4,8 BR
Order No.:
 25F2053
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 SEB 2610 F4,8 BR
Available: 34 pcs. Leadtime: 1 Week **
Total Price: 2.23 € *
1 pcs.
2.2253 €
50 pcs.
1.8921 €
100 pcs.
1.8207 €
500 pcs.
1.7374 €
1000 pcs.
1.5589 €
brown
4 mm
gold-plated
socket
1000 V
25 A
32 mm
CAT III
flat plug connection
12.2 mm
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, blue, SEB 2610 F4,8 BL
Order No.:
 25F2050
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 SEB 2610 F4,8 BL
Available: 4 pcs. Leadtime: 1 Week **
Total Price: 2.23 € *
1 pcs.
2.2253 €
50 pcs.
1.8921 €
100 pcs.
1.8207 €
500 pcs.
1.7374 €
1000 pcs.
1.5589 €
blue
4 mm
gold-plated
socket
1000 V
25 A
32 mm
CAT III
flat plug connection
12.2 mm
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, red, SEB 2610 F4,8 RT
Order No.:
 25F2044
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 SEB 2610 F4,8 RT
Available: 33 pcs. Leadtime: 1 Week **
Total Price: 2.23 € *
1 pcs.
2.2253 €
50 pcs.
1.8921 €
100 pcs.
1.8207 €
500 pcs.
1.7374 €
1000 pcs.
1.5589 €
red
4 mm
gold-plated
socket
1000 V
25 A
32 mm
CAT III
flat plug connection
12.2 mm
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, gray, SEB 2610 F4,8 GR
Order No.:
 25F2055
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 SEB 2610 F4,8 GR
Available: 50 pcs. Leadtime: 1 Week **
Total Price: 2.23 € *
1 pcs.
2.2253 €
50 pcs.
1.8921 €
100 pcs.
1.8207 €
500 pcs.
1.7374 €
1000 pcs.
1.5589 €
gray
4 mm
gold-plated
socket
1000 V
25 A
32 mm
CAT III
flat plug connection
12.2 mm
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, white, SEB 2610 F4,8 WS
Order No.:
 25F2057
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 SEB 2610 F4,8 WS
Available: 75 pcs. Leadtime: 1 Week **
Total Price: 2.23 € *
1 pcs.
2.2253 €
50 pcs.
1.8921 €
100 pcs.
1.8207 €
500 pcs.
1.7374 €
1000 pcs.
1.5589 €
white
4 mm
gold-plated
socket
1000 V
25 A
32 mm
CAT III
flat plug connection
12.2 mm