The SEB 2610 F4,8 BR is a safety built-in socket with 4 mm diameter and has protected contacts, with 4.8 x 0.8 tab connector. It is used for installation into switchpanels and equipment chassis with wall thicknesses up to 6 mm. The installation hole is 12.2 mm in diameter and the tightening torque is 50 Ncm.
Connection | flat plug connection | |
Version | socket | |
Rated Voltage | 1000 V | |
Rated current | 25 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Installation diameter | 12.2 mm | |
Colour | brown | |
contact surface | gold-plated | |
Length | 32 mm | |
Rated category | CAT III |
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Carton with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available