SEB 2610 F4,8 VI | Hirschmann Test & Measurement
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, purple, SEB 2610 F4,8 VI
Unit Price (€ / pc.)
2.2253 € *
Available: 45 pcs.
Leadtime: 1 Week **
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
50 pcs.
1.8921 €
100 pcs.
1.8207 €
500 pcs.
1.7374 €
1000 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Laboratory connector, SEB 2610 F4,8 VI, HIRSCHMANN
The SEB 2610 F4,8 VI is a safety built-in socket with 4 mm diameter and has protected contacts, with 4.8 x 0.8 tab connector. It is used for installation into switchpanels and equipment chassis with wall thicknesses up to 6 mm. The installation hole is 12.2 mm in diameter and the tightening torque is 50 Ncm.
Technical specifications
Connection | flat plug connection | |
Version | socket | |
Rated Voltage | 1000 V | |
Rated current | 25 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Installation diameter | 12.2 mm | |
Colour | purple | |
contact surface | gold-plated | |
Length | 32 mm | |
Rated category | CAT III |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |